- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767025-2
TE Connectivity / AMP Brand
5767025-2
MICTOR .707 PLUG ASSY, 76 POS.
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Mated Stack Height (Vertical) = 17.96 mm, 27.00 mm
- Number of Positions = 76
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5767025-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
14 |
| Type: | High Speed Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Through Hole/Surface Mount |
| Pitch: | 2.54/0.64 mm |
| Number of Contacts: | 76 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | (11.5/1)/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.