Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767025-1

MICTOR .707 PLUG ASSY, 38 POS.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICTOR .707 PLUG ASSY, 38 POS.
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 17.96 mm, 27.00 mm
  • Number of Positions = 38
  • Vertical Mount Angle
Search Keywords: 57670251
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767025-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 38
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767025-1 RoHS compliant?
Yes, 5767025-1 is RoHS compliant.
What is the lead time for 5767025-1?
The standard lead time for 5767025-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
11
$278.70
21
$154.57
32
$107.07
42 +
$104.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!