- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767017-1
TE Connectivity / AMP Brand
5767017-1
MICT,900PLUG,38,ASSY,.025,REC
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Mated Stack Height (Vertical) = 22.86 mm, 31.90 mm
- Number of Positions = 38
- Vertical Mount Angle
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5767017-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
21 |
| Type: | High Speed Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Through Hole/Surface Mount |
| Pitch: | 2.54/0.64 mm |
| Number of Contacts: | 38 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | (11.5/1)/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |