Available Replacements
비 RoHS 동등품
767007-8 767007-8 TE Connectivity / AMP Brand
767007-8

TE Connectivity / AMP Brand

In Stock: 798

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767007-8

A 38-position, lead-free vertical plug from the MICTOR interconnection system, featuring a 0.64 mm centerline and gold-plated ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A 38-position, lead-free vertical plug from the MICTOR interconnection system, featuring a 0.64 mm centerline and gold-plated contacts for high-speed applications.
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 6.60 mm, 15.62 mm
  • Number of Positions = 38
  • Vertical Mount Angle
Search Keywords: 57670078
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767007-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Through Hole/Surface Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 38
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767007-8 RoHS compliant?
Yes, 5767007-8 is RoHS compliant.
What is the lead time for 5767007-8?
The standard lead time for 5767007-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately You may purchase all in-stock quantity of 193
Stock lot only:
4
MOQ for out of Stock Qty:
426
Order Increment:
21
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.50
100
$54.36
250
$54.23
426
$54.09
851
$27.66
1,276
$18.84
1,701 +
$18.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!