- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5767006-7
TE Connectivity / AMP Brand
5767006-7
MICT,R/APLUG,266,ASY,.025,.062
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Plug
- Number of Positions = 266
- Right Angle Mount Angle
- Tube
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5767006-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Type: | High Speed Fine Pitch Connector |
| Body Orientation: | Straight |
| Gender: | PL |
| Mounting: | Edge Mount |
| Pitch: | 2.54/0.64 mm |
| Number of Contacts: | 266 |
| Maximum Voltage Rating: | 30 VAC |
| Maximum Current Rating: | (11.5/1)/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.