Available Replacements
비 RoHS 동등품
767006-5 767006-5 TE Connectivity / AMP Brand
767006-5

TE Connectivity / AMP Brand

In Stock: 11

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767006-5

A 190-position, Pb-free, right-angle plug from the MICTOR high-speed fine-pitch interconnection system with gold-plated contac ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
A 190-position, Pb-free, right-angle plug from the MICTOR high-speed fine-pitch interconnection system with gold-plated contacts.
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 190
  • Right Angle Mount Angle
  • Tube
Search Keywords: 57670065
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767006-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Edge Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 190
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767006-5 RoHS compliant?
Yes, 5767006-5 is RoHS compliant.
What is the lead time for 5767006-5?
The standard lead time for 5767006-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 437
Ships today, if you order in You may purchase all in-stock quantity of 437
Stock lot only:
3
MOQ for out of Stock Qty:
196
Order Increment:
7
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$300.55
50
$299.80
100
$299.05
196
$298.31
392
$152.36
588
$103.71
784 +
$101.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!