Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767006-4

MICT,R/APLUG,152,ASY,.025,.062

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,R/APLUG,152,ASY,.025,.062
Search Keywords: 57670064
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767006-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    8
  • Type:
    High Speed Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Edge Mount
  • Pitch:
    2.54/0.64 mm
  • Number of Contacts:
    152
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    (11.5/1)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767006-4 RoHS compliant?
Yes, 5767006-4 is RoHS compliant.
What is the lead time for 5767006-4?
The standard lead time for 5767006-4 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31
Can Ship immediately
MOQ for out of Stock Qty:
224
8 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$240.86
50
$240.26
100
$239.66
224
$239.06
448
$122.10
672
$83.11
896 +
$81.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!