Available Replacements
RoHS olmayan eşdeğer
767006-1 767006-1 TE Connectivity / AMP Brand
767006-1

TE Connectivity / AMP Brand

In Stock: 896

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767006-1

MICT,R/APLUG,38,ASSY,.025,.062

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,R/APLUG,38,ASSY,.025,.062
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 38
  • Right Angle Mount Angle
  • Tube
Search Keywords: 57670061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5767006-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 63
Type: High Speed Fine Pitch Connector
Body Orientation: Straight
Gender: PL
Mounting: Edge Mount
Pitch: 2.54/0.64 mm
Number of Contacts: 38
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: (11.5/1)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767006-1 RoHS compliant?
Yes, 5767006-1 is RoHS compliant.
What is the lead time for 5767006-1?
The standard lead time for 5767006-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Can Ship immediately
MOQ for out of Stock Qty:
16
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.89
5
$51.76
10
$51.63
16
$51.50
32
$31.69
48
$25.09
63 +
$24.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!