Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767005-9

MICT,495PLUG,076,ASSY,.025,REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,495PLUG,076,ASSY,.025,REC
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
  • Number of Positions = 76
  • Vertical Mount Angle
Search Keywords: 57670059
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767005-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    14
  • Type:
    High Speed Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole/Surface Mount
  • Pitch:
    2.54/0.64 mm
  • Number of Contacts:
    76
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    (11.5/1)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767005-9 RoHS compliant?
Yes, 5767005-9 is RoHS compliant.
What is the lead time for 5767005-9?
The standard lead time for 5767005-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,263
Ships today, if you order in
MOQ for In Stock Qty:
14
MOQ for out of Stock Qty:
14
Order Increment:
14
15 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14
$123.13
50
$122.83
100
$122.52
189
$122.22
378
$62.42
567
$42.49
756 +
$41.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!