Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5767005-8

MICT,495PLUG,038,ASSY,.025,REC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MICT,495PLUG,038,ASSY,.025,REC
Product Highlights:
  • Connector
  • Plug
  • Mated Stack Height (Vertical) = 12.57 mm, 21.60 mm
  • Number of Positions = 38
  • Vertical Mount Angle
Search Keywords: 57670058
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5767005-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    21
  • Type:
    High Speed Fine Pitch Connector
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Mounting:
    Through Hole/Surface Mount
  • Pitch:
    2.54/0.64 mm
  • Number of Contacts:
    38
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    (11.5/1)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5767005-8 RoHS compliant?
Yes, 5767005-8 is RoHS compliant.
What is the lead time for 5767005-8?
The standard lead time for 5767005-8 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,028
Can Ship immediately
15 Weeks can ship 1/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$24.76
5
$23.93
21
$23.20
42
$22.84
63
$22.64
105
$22.37
252 +
$21.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!