- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 575937
TE Connectivity / AMP Brand
575937
DAHT MNL 0.3-1.0 ASSY
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
DAHT MNL 0.3-1.0 ASSY
Search Keywords: 575937
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 575937 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8205595560 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Die Sets Type: | Fixed In Tool |
| Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
| Tool Grade: | Premium Crimp Tooling |
| Tool Type: | Double Action Hand Tool |
| Certification: | Yes – Certificate Included |
| Specification Type: | TE Product Specification (114-) |
| Power Type: | Battery , Manual |
| Ratchet Configuration: | Not Releasable, Not Adjustable |
Product Guides
+
Frequently Asked Questions
Is 575937 RoHS compliant?
No, 575937 is not RoHS compliant.
What is the lead time for 575937?
The standard lead time for 575937 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
39 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
2
$5,499.90
3
$3,745.45
4
$2,868.23
5 +
$2,810.86
Click for Quote
Log in
to unlock special pricing