Available Replacements
非 RoHS 等效项
750913-7 750913-7 TE Connectivity / AMP Brand
750913-7

TE Connectivity / AMP Brand

In Stock: 2

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5750913-7

D Sub Connector - 68 Contacts - Plug - IDC / IDT - AMPLIMITE .050 Series III - Carbon Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
D Sub Connector - 68 Contacts - Plug - IDC / IDT - AMPLIMITE .050 Series III - Carbon Steel Body.
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 57509137
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5750913-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 68
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5750913-7 RoHS compliant?
Yes, 5750913-7 is RoHS compliant.
What is the lead time for 5750913-7?
The standard lead time for 5750913-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 136
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$12.859
10
$11.690
30
$11.230
50
$11.150
100
$10.760
250
$10.700
500
$10.590
1,000 +
$10.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!