Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5750913-5

50 50SR CABLE CONN KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Kit Packaging
Certificate of Compliance
Description +
50 50SR CABLE CONN KIT
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 50
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 57509135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5750913-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    PL
  • Termination Method:
    IDT
  • Pitch:
    1.27 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    30 VAC
  • Maximum Current Rating:
    1/Contact A
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5750913-5 RoHS compliant?
Yes, 5750913-5 is RoHS compliant.
What is the lead time for 5750913-5?
The standard lead time for 5750913-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
9 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$15.29
26
$14.57
52
$13.21
117
$13.08
234
$12.38
351
$11.40
468 +
$11.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!