- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5750752-1
TE Connectivity / AMP Brand
5750752-1
D Sub Backshell - AMPLIMITE .050 Series - 180° - Zinc Body.
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Shielding Hardware Enclosure Kit
- Number of Positions = 68
- Cable Insulation Diameter = 13.97 mm
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5750752-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell Kit
-
Dimension:67.18 x 47.93 x 16.76 mm
-
Operating Temperature:N/A