- Home ›
- All Products›
- 5750727-1
TE Connectivity / AMP Brand
5750727-1
KIT,RCPT,62P,HDP-22,SHLD HDWRE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
KIT,RCPT,62P,HDP-22,SHLD HDWRE
Product Highlights:
- Connector Kit
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 62
- Shielded
- Receptacle
Search Keywords: 57507271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5750727-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Quantity:1
-
Shell Plating Material:Tin
-
Shield Plating Material:Tin
-
Shield Material:Steel
-
Connector & Housing Type:Receptacle
-
Sealable:No
-
Shell Material:Steel
-
UL Flammability Rating:UL 94V-0
-
Circuit Application:Signal
-
Shielded:Yes
-
Mating Retention:With
-
Connector System:Cable-to-Cable
-
Mating Retention Type:Clinch Nut, 4-40 UNC
-
Number of Positions:62
-
Insert Material:Thermoplastic
-
Packaging Method:Kit , Package
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.095 in, 2.41 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shell Size:4
-
Contact Size:Size 22
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5750727-1 RoHS compliant?
Yes, 5750727-1 is RoHS compliant.
What is the lead time for 5750727-1?
The standard lead time for 5750727-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
16 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
250
$32.54
500
$17.17
750
$11.81
1,000 +
$11.57
Click for Quote
Log in
to unlock special pricing