Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749892-1

Conn D-Subminiature M 50 POS 1.38mm Press Fit ST Thru-Hole 50 Terminal 1 Port Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tube Packaging
Certificate of Compliance
Description +
Conn D-Subminiature M 50 POS 1.38mm Press Fit ST Thru-Hole 50 Terminal 1 Port Tube
Product Highlights:
  • 50 Positions
  • Housing Gender = Plug
  • PCB Mount Angle = Vertical
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57498921
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749892-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: PRESS FIT
Shell Size: 5
Number of Contacts: 50
Contact Plating: Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749892-1 discontinued?
Yes, 5749892-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5749892-1 RoHS compliant?
Yes, 5749892-1 is RoHS compliant.
What is the lead time for 5749892-1?
The standard lead time for 5749892-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$47.33
10
$41.21
25
$36.11
50
$34.38
70
$32.99
140
$32.27
210
$32.10
280 +
$31.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!