- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 5749889-3
5749889-3
TE Connectivity / AMP Brand
50 50SR KIT,ST,UK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
50 50SR KIT,ST,UK
Product Highlights:
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 50
- Cable Insulation Diameter = 12.19 mm
- With Mating Connector Lock
Search Keywords: 57498893
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749889-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
-
Dimension:49.91 x 12.5 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300
can ship
MOQ for out of Stock Qty:
38
4 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
38
$20.70
75
$12.91
113
$10.17
150 +
$9.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments