Available Replacements
RoHS olmayan eşdeğer
749877-9 749877-9 TE Connectivity / AMP Brand
749877-9

TE Connectivity / AMP Brand

In Stock: 296

Minimum Order: 6

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-749877-9

100 50SR PANEL MOUNT RCPT, ROHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
100 50SR PANEL MOUNT RCPT, ROHS
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 100
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
  • Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 57498779
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-749877-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-749877-9 RoHS compliant?
Yes, 5-749877-9 is RoHS compliant.
What is the lead time for 5-749877-9?
The standard lead time for 5-749877-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Ships today, if you order in
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
96
Order Increment:
6
12 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$68.31
30
$68.14
54
$67.97
96
$67.80
192
$35.78
288
$24.61
384 +
$24.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!