Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-749877-7

68 50SR PANEL MOUNT RCPT, ROHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
68 50SR PANEL MOUNT RCPT, ROHS
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 68
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
  • Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 57498777
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-749877-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 68
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-749877-7 RoHS compliant?
Yes, 5-749877-7 is RoHS compliant.
What is the lead time for 5-749877-7?
The standard lead time for 5-749877-7 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Can Ship immediately
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
Order Increment:
8
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$56.49
32
$56.34
56
$56.20
104
$56.06
128
$55.91
256
$29.51
384
$20.30
512 +
$19.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!