- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5749854-1
5749854-1
TE Connectivity / AMP Brand
100 50SR BSHELL KIT,M JSCREW
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
100 50SR BSHELL KIT,M JSCREW
Search Keywords: 57498541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749854-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:84.45 x 52.88 x 15.62 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
19 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$27.63
5
$24.79
10
$22.01
25
$20.64
50
$20.53
100
$20.43
250 +
$20.33
Click for Quote
Log in
to unlock special pricing