- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 5749769-3
TE Connectivity / AMP Brand
5749769-3
The 5749769-3 is a 26-position, HD-22 series, right-angle posted subminiature D-sub plug connector for PCB mounting.
View Datasheet Ask the Datasheet Accessories Notify Me
- Number of Positions = 26
- Plug
- PCB Mount Angle = Right Angle
- Product Series = HD-22
- With Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5749769-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Type: | High Density D-Sub |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Shell Size: | 2 |
| Number of Contacts: | 26 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |
-
This product is discontinued, but still in stock.