Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749765-3

SCREWLOCK M2.6 FEM PLTD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
SCREWLOCK M2.6 FEM PLTD
Product Highlights:
  • Female Screw Locks
  • Thread Size = M2.6 (Female)/4-40 (Male)
  • Thread Length = 6.52 mm
  • Screw Length = 12.70 mm
  • Screwlock Style = Screwlock Only
Search Keywords: 57497653
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5749765-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7318156080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    Screw Lock
  • Dimension:
    12.7 x 4.75 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749765-3 RoHS compliant?
Yes, 5749765-3 is RoHS compliant.
What is the lead time for 5749765-3?
The standard lead time for 5749765-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,687
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
7500
12 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.52
2,500
$1.17
5,000
$1.10
7,500
$1.09
15,000
$1.08
22,500
$1.07
30,000 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!