Available Replacements
Эквивалент без RoHS
749721-7 749721-7 TE Connectivity / AMP Brand
749721-7

TE Connectivity / AMP Brand

In Stock: 133

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749721-7

68 50SR VERT RCPT ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
68 50SR VERT RCPT ASSY
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • Number of Positions = 68
  • PCB Mount Angle = Vertical
  • Through Hole Contact Termination Type
Search Keywords: 57497217
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749721-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 8
Type: SCSI
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 68
Maximum Voltage Rating: 30 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749721-7 RoHS compliant?
Yes, 5749721-7 is RoHS compliant.
What is the lead time for 5749721-7?
The standard lead time for 5749721-7 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
252
$26.47
504
$13.97
756
$9.61
1,008 +
$9.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!