Available Replacements
Non-RoHS Equivalent
749721-5 749721-5 TE Connectivity / AMP Brand
749721-5

TE Connectivity / AMP Brand

In Stock: 40

Minimum Order: 630

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749721-5

50 50SR VERT RCPT ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 50SR VERT RCPT ASSY
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Shielded
  • With Mating Connector Lock
Search Keywords: 57497215
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5749721-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    SCSI
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    2.54 mm
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749721-5 RoHS compliant?
Yes, 5749721-5 is RoHS compliant.
What is the lead time for 5749721-5?
The standard lead time for 5749721-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 330
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
158
15 Weeks can ship 1/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$36.85
50
$36.76
100
$36.67
158
$36.58
315
$19.37
473
$13.30
630 +
$13.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!