Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749721-3

28 50SR VERT RCPT ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
28 50SR VERT RCPT ASSY
Search Keywords: 57497213
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749721-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: SCSI
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 28
Maximum Voltage Rating: 30 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749721-3 RoHS compliant?
Yes, 5749721-3 is RoHS compliant.
What is the lead time for 5749721-3?
The standard lead time for 5749721-3 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 205
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
205
Order Increment:
13
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.59
50
$20.54
100
$20.48
205
$20.43
410
$10.82
615
$7.61
819 +
$7.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!