- Home ›
- All Products›
- 5749717-1
TE Connectivity / AMP Brand
5749717-1
PLUG ASSY,26P,HDP-22,CN
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Product Series = HDP-22 (Crimp Snap)
- Number of Positions = 26
- Plug
- Without Contacts
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5749717-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Mating Retention: | With |
| Shielded: | Yes |
| Shell Plating Material: | Tin |
| Connector System: | Cable-to-Cable |
| Sealable: | No |
| Packaging Quantity: | 400 |
| Insert Material: | Glass-Filled Nylon |
| Mating Retention Type: | Clinch Nut, 4-40 UNC |
| Shell Material: | Steel |
| Connector & Housing Type: | Plug |
| UL Flammability Rating: | UL 94V-0 |
| Packaging Method: | Package |
| Circuit Application: | Signal |
| Number of Positions: | 26 |
| Centerline (Pitch): | .09 in, 2.28 mm |
| Operating Temperature Range: | -55 – 105 °C, -67 – 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Contact Size: | Size 22 |
| Connector Shell Size: | 2 |