Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749699-5

50 50SR CABLE RCPT KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
50 50SR CABLE RCPT KIT
Product Highlights:
  • Connector
  • Connector Type = Receptacle
  • 50 Positions
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 57496995
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749699-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749699-5 RoHS compliant?
Yes, 5749699-5 is RoHS compliant.
What is the lead time for 5749699-5?
The standard lead time for 5749699-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 468
Can Ship immediately
Minimum Order Quantity:
13
Order Increment:
13
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
13
$11.92
26
$11.65
52
$11.48
104
$11.17
260
$11.03
507
$9.65
1,001 +
$7.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!