Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749621-8

D-Sub Connector - Plug - Male Pins - 80 Positions - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 1A - 30V - IDC, Ribbon Cable Ter ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
D-Sub Connector - Plug - Male Pins - 80 Positions - 2 Rows - 0.050 Pitch x 0.100 Row to Row - 1A - 30V - IDC, Ribbon Cable Termination - Black.
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 80
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 57496218
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749621-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 9
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 80
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749621-8 RoHS compliant?
Yes, 5749621-8 is RoHS compliant.
What is the lead time for 5749621-8?
The standard lead time for 5749621-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Can Ship immediately
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.08
9
$26.80
18
$26.40
27
$26.16
54
$25.76
108
$25.36
252 +
$24.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!