Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749621-5

50 50S CABLE PLUG CONN/COV KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Kit Packaging
Certificate of Compliance
Description +
50 50S CABLE PLUG CONN/COV KIT
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 50
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 57496215
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749621-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749621-5 RoHS compliant?
Yes, 5749621-5 is RoHS compliant.
What is the lead time for 5749621-5?
The standard lead time for 5749621-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,409
Can Ship immediately
MOQ for In Stock Qty:
117
MOQ for out of Stock Qty:
117
9 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
117
$21.14
234
$11.19
351
$7.88
468 +
$7.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!