Available Replacements
Non-RoHS Equivalent
749621-2 749621-2 TE Connectivity / AMP Brand
749621-2

TE Connectivity / AMP Brand

In Stock: 39

Minimum Order: 21

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749621-2

26 50S CABLE PLUG CONN/COV KIT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
26 50S CABLE PLUG CONN/COV KIT
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 26
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 57496212
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749621-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 21
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: PL
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 26
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749621-2 RoHS compliant?
Yes, 5749621-2 is RoHS compliant.
What is the lead time for 5749621-2?
The standard lead time for 5749621-2 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
21   can ship 2/8/27
756   can ship 5/17/27
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
189
Order Increment:
21
56 Weeks can ship 12/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
21
$10.48
42
$9.85
105
$9.48
189
$9.27
378
$9.05
567
$9.03
756 +
$8.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!