Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-749611-9

100 50SR PANEL MOUNT RCPT, ROHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
100 50SR PANEL MOUNT RCPT, ROHS
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 100
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
  • Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 57496119
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-749611-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 6
Circuit Application: Signal
Centerline (Pitch): .05 in, 1.27 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-749611-9 RoHS compliant?
Yes, 5-749611-9 is RoHS compliant.
What is the lead time for 5-749611-9?
The standard lead time for 5-749611-9 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
Order Increment:
6
14 Weeks can ship 2/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
288
$66.45
576
$33.94
864
$23.10
1,152 +
$22.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!