Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-749611-5

50 50SR PANEL MOUNT RCPT, ROHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
50 50SR PANEL MOUNT RCPT, ROHS
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 50
  • Wire/Cable Type = Ribbon Cable, Round Jacketed Cable
  • Ribbon Cable Centerline Spacing = 1.27 mm
Search Keywords: 57496115
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-749611-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Shell Plating Material: Nickel over Copper
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-749611-5 RoHS compliant?
Yes, 5-749611-5 is RoHS compliant.
What is the lead time for 5-749611-5?
The standard lead time for 5-749611-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$13.20
30
$13.00
50
$12.81
100
$12.47
250
$12.31
500
$12.23
1,000 +
$10.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!