- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- DIN ›
- 5749267-1
5749267-1
TE Connectivity / AMP Brand
Mini DIN, 8 pos, R/A, Shield
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Mini DIN, 8 pos, R/A, Shield
Product Highlights:
- Connector
- Mini DIN Connector Configuration
- 8 Positions
- PCB Mount Angle = Right Angle
- Shielded
Search Keywords: 57492671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749267-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
37 -
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,036
Can Ship immediately
Minimum Order Quantity:
37
Order Increment:
37
5 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
37
$1.34
111
$1.30
259
$1.27
518
$1.24
1,036
$1.21
2,516
$1.18
5,032 +
$1.15
Click for Quote
Log in
to unlock special pricing