Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749246-1

KIT,RCPT,15P,HDP-20,SHLD ENCLSRE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
KIT,RCPT,15P,HDP-20,SHLD ENCLSRE
Product Highlights:
  • Connector Kit
  • Product Series = HDP-20 (Crimp Snap)
  • Number of Positions = 15
  • Shielded
  • Receptacle
Search Keywords: 57492461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749246-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Maximum Voltage Rating: 250 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749246-1 RoHS compliant?
Yes, 5749246-1 is RoHS compliant.
What is the lead time for 5749246-1?
The standard lead time for 5749246-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
23 Weeks can ship 4/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
400
$29.66
800
$15.15
1,200
$10.31
1,600 +
$10.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!