Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749210-7

68 50SR CABLE RCPT ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
68 50SR CABLE RCPT ASSY
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 68
  • Wire/Cable Type = Round Jacketed Cable
  • Wire Range = 0.05-0.09² [30-28] mm [AWG]
Search Keywords: 57492107
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749210-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: SCSI
Body Orientation: Right Angle
Mounting: Cable Mount
Gender: RCP
Termination Method: IDT
Pitch: 1.27 mm
Number of Contacts: 68
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749210-7 RoHS compliant?
Yes, 5749210-7 is RoHS compliant.
What is the lead time for 5749210-7?
The standard lead time for 5749210-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
180
Order Increment:
10
13 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$38.53
50
$38.44
100
$38.34
180
$38.24
360
$20.18
540
$13.88
720 +
$13.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!