- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5749205-1
5749205-1
TE Connectivity / AMP Brand
Backshell Nickel Over Copper Zinc Kit
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Backshell Nickel Over Copper Zinc Kit
Search Keywords: 57492051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749205-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells
-
Shell Size:N/A
-
Angular Function:N/A
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Zinc
-
Dimension:68.96 x 40.64 x 14.35mm mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
16 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$27.68
10
$27.61
25
$27.54
38
$27.48
75
$17.13
113
$13.50
150 +
$13.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments