Available Replacements
Non-RoHS Equivalent
749204-2 749204-2 TE Connectivity / AMP Brand
749204-2

TE Connectivity / AMP Brand

In Stock: 96

Minimum Order: 8

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749204-2

68 50SR KIT,75D,UK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
68 50SR KIT,75D,UK
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 68
  • Cable Insulation Diameter = 11.18 mm
  • With Mating Connector Lock
Search Keywords: 57492042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749204-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell Kit
Angular Function: 75 °
Connector Type: Connector SCSI
Dimension: 61.34 x 35.69 x 13.21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749204-2 RoHS compliant?
Yes, 5749204-2 is RoHS compliant.
What is the lead time for 5749204-2?
The standard lead time for 5749204-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 238
Can Ship immediately
On Order:
600   can ship 12/16/26
Minimum Order Quantity:
5
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.88
10
$15.17
25
$14.34
50
$13.74
100
$13.38
250
$13.34
500 +
$12.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!