- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5749204-1
5749204-1
TE Connectivity / AMP Brand
68 50SR KIT,75D,UK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
68 50SR KIT,75D,UK
Product Highlights:
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 68
- Cable Insulation Diameter = 10.16 mm
- With Mating Connector Lock
Search Keywords: 57492041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749204-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:75 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:61.34 x 35.96 x 13.21 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
38
$29.48
75
$18.38
113
$14.49
150 +
$14.20
Click for Quote
Log in
to unlock special pricing