Available Replacements
非 RoHS 等效项
749202-2 749202-2 TE Connectivity / AMP Brand
749202-2

TE Connectivity / AMP Brand

In Stock: 808

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749202-2

50 50SR KIT,75D,UK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
50 50SR KIT,75D,UK
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 50
  • Cable Insulation Diameter = 10.16 mm
  • With Mating Connector Lock
Search Keywords: 57492022
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749202-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Angular Function: 75 °
Connector Type: Connector D-Subminiature
Dimension: 49.91 x 35.43 x 12.19 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749202-2 RoHS compliant?
Yes, 5749202-2 is RoHS compliant.
What is the lead time for 5749202-2?
The standard lead time for 5749202-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
2 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
75
$14.22
150
$13.61
225
$13.58
300 +
$13.54
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!