Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749199-1

20 50SR KIT,75D,UK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
20 50SR KIT,75D,UK
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 20
  • Cable Insulation Diameter = 6.86 mm
  • With Mating Connector Lock
Search Keywords: 57491991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749199-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Angular Function: 75 °
Connector Type: Connector D-Subminiature
Dimension: 30.86 x 32.77 x 10.16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749199-1 RoHS compliant?
Yes, 5749199-1 is RoHS compliant.
What is the lead time for 5749199-1?
The standard lead time for 5749199-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.426
5
$17.660
10
$14.080
25
$14.020
38
$12.770
75
$11.620
113
$10.810
150 +
$10.530
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!