- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5749193-2
TE Connectivity / AMP Brand
5749193-2
A 50-position, shielded backshell kit featuring an angled exit and spring latches for the AMPLIMITE .050 series.
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 50
- Cable Insulation Diameter = 10.16 mm
- With Mating Connector Lock
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749193-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:49.91 x 35.43 x 12.19 mm