- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5749190-1
5749190-1
TE Connectivity / AMP Brand
Backshell 180° Nickel Over Copper Zinc Individual
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 180° Nickel Over Copper Zinc Individual
Search Keywords: 57491901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749190-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Dimension:30.86 x 32.77 x 10.16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
89
can ship 8/17/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
38
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$20.67
10
$20.62
25
$20.57
38
$20.52
75
$12.79
113
$10.08
150 +
$9.88
Click for Quote
Log in
to unlock special pricing