Available Replacements
RoHS olmayan eşdeğer
749180-1 749180-1 TE Connectivity / AMP Brand
749180-1

TE Connectivity / AMP Brand

In Stock: 708

Minimum Order: 20

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749180-1

Circular Connector - Mini DIN - Receptacle - Female Sockets - 6 Position - Push-Pull - Board Lock - Solder Termination - Right ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Circular Connector - Mini DIN - Receptacle - Female Sockets - 6 Position - Push-Pull - Board Lock - Solder Termination - Right Angle - Through Hole.
Product Highlights:
  • Connector
  • Number of Positions = 6
  • PCB Mount Angle = Right Angle
  • Shielded
  • Without Front Panel Grounding
Search Keywords: 57491801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749180-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 37
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749180-1 RoHS compliant?
Yes, 5749180-1 is RoHS compliant.
What is the lead time for 5749180-1?
The standard lead time for 5749180-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,709
Can Ship immediately
Minimum Order Quantity:
37
Order Increment:
37
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
37
$1.861
111
$1.055
259
$1.030
518
$1.005
1,036
$0.995
2,516
$0.993
5,032
$0.990
7,511 +
$0.988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!