- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5749110-2
5749110-2
TE Connectivity / AMP Brand
26 50SR CABLE PLUG SUB-ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
26 50SR CABLE PLUG SUB-ASSY
Search Keywords: 57491102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5749110-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
532
Can Ship immediately
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
Order Increment:
21
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
21
$15.87
105
$15.83
252
$15.80
378
$15.76
756
$8.31
1,134
$5.72
1,512 +
$5.60
Click for Quote
Log in
to unlock special pricing