- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 5749110-1
TE Connectivity / AMP Brand
5749110-1
50 50SR CABLE PLUG SUB-ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5749110-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
13 |
| Type: | SCSI |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Termination Method: | IDT |
| Pitch: | 1.27 mm |
| Number of Contacts: | 50 |