Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749084-5

50 50SR R/A PLUG ASSY L/F

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
0 Packaging
Certificate of Compliance
Description +
50 50SR R/A PLUG ASSY L/F
Product Highlights:
  • Connector
  • Plug
  • Number of Positions = 50
  • Not Shielded
  • With Mating Connector Lock
Search Keywords: 57490845
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749084-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: SCSI
Body Orientation: Right Angle
Mounting: Through Hole
Gender: PL
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 50
Maximum Voltage Rating: 30 VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5749084-5 discontinued?
Yes, 5749084-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5749084-5 RoHS compliant?
Yes, 5749084-5 is RoHS compliant.
What is the lead time for 5749084-5?
The standard lead time for 5749084-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.713
10
$8.830
30
$8.690
50
$8.490
100
$8.360
250
$8.140
500
$8.040
1,000 +
$7.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!