- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 5749081-1
TE Connectivity / AMP Brand
5749081-1
100 50SR BSHLL KIT,M J-SCR
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Backshell Kit
- Number of Positions = 100
- Cable Insulation Diameter = 12.70 mm
- With Mating Connector Lock
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5749081-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Backshell |
| Angular Function: | 180 ° |
| Connector Type: | Connector D-Subminiature |
| Dimension: | 84.45 x 43.05 x 15.11 mm |