Available Replacements
비 RoHS 동등품
749080-1 749080-1 TE Connectivity / AMP Brand
749080-1

TE Connectivity / AMP Brand

In Stock: 44

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749080-1

50 50SR BSHLL KIT,M/J-SCR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
50 50SR BSHLL KIT,M/J-SCR
Product Highlights:
  • Hardware
  • Hardware Type = Backshell Kit
  • Number of Positions = 50
  • Cable Insulation Diameter = 10.16 mm
  • With Mating Connector Lock
Search Keywords: 57490801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749080-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Backshell
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Dimension: 52.96 x 32.26 x 12.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749080-1 RoHS compliant?
Yes, 5749080-1 is RoHS compliant.
What is the lead time for 5749080-1?
The standard lead time for 5749080-1 is approximately 66 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
395   can ship 3/8/27
66 Weeks can ship 2/9/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.11
5
$26.22
10
$22.91
25
$21.42
50
$20.75
100
$19.89
250 +
$17.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!