Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749070-5

50 50SR VERT RCPT ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
50 50SR VERT RCPT ASSY
Product Highlights:
  • Connector
  • With Contacts
  • Housing Gender = Receptacle
  • 50 Positions
  • Vertical Mount Angle
Search Keywords: 57490705
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5749070-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 50
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749070-5 RoHS compliant?
Yes, 5749070-5 is RoHS compliant.
What is the lead time for 5749070-5?
The standard lead time for 5749070-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$11.40
30
$10.96
50
$10.93
100
$10.72
250
$10.51
500
$10.37
1,000 +
$9.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!