Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5749069-9

100 50SR VERT RCPT ASSYY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
100 50SR VERT RCPT ASSYY
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 100
  • Shielded
  • With Mating Connector Lock
Search Keywords: 57490699
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5749069-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    100
  • Contact Plating:
    Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5749069-9 RoHS compliant?
Yes, 5749069-9 is RoHS compliant.
What is the lead time for 5749069-9?
The standard lead time for 5749069-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,919
Can Ship immediately
MOQ for out of Stock Qty:
95
15 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$29.45
25
$24.93
50
$23.47
95
$22.55
189
$21.13
284
$20.10
378 +
$20.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!